Part Details for M3E-R13ZPGFREQ by MtronPTI
Overview of M3E-R13ZPGFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77961 | Renesas Electronics Corporation | R-Car M3e / M3e-2G Automotive System-on-Chip (SoC) Ideal for Medium-Class Automotive Computing Systems |
Part Details for M3E-R13ZPGFREQ
M3E-R13ZPGFREQ CAD Models
M3E-R13ZPGFREQ Part Data Attributes
|
M3E-R13ZPGFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
M3E-R13ZPGFREQ
MtronPTI
PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, GULL WING PACKAGE-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL OUTPUT | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 20.8mm x 13.2mm x 5.1mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for M3E-R13ZPGFREQ
This table gives cross-reference parts and alternative options found for M3E-R13ZPGFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3E-R13ZPGFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3E13ZPGFREQ | PECL Output Clock Oscillator, 1.5MHz Min, 155.52MHz Max, GULL WING PACKAGE-14/4 | MtronPTI | M3E-R13ZPGFREQ vs M3E13ZPGFREQ |