Part Details for M393T3253FZA-CE6 by Samsung Semiconductor
Overview of M393T3253FZA-CE6 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for M393T3253FZA-CE6
M393T3253FZA-CE6 CAD Models
M393T3253FZA-CE6 Part Data Attributes:
|
M393T3253FZA-CE6
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M393T3253FZA-CE6
Samsung Semiconductor
DDR DRAM Module, 32MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e1 | |
Memory Density | 2415919104 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for M393T3253FZA-CE6
This table gives cross-reference parts and alternative options found for M393T3253FZA-CE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M393T3253FZA-CE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBE25EC8AAFA-5C-E | DDR DRAM Module, 32MX72, 0.5ns, CMOS, LEAD FREE, DIMM-240 | Elpida Memory Inc | M393T3253FZA-CE6 vs EBE25EC8AAFA-5C-E |
MT9HTF3272IY-667XX | DDR DRAM Module, 32MX72, CMOS, LEAD FREE, MO-237, DIMM-240 | Micron Technology Inc | M393T3253FZA-CE6 vs MT9HTF3272IY-667XX |
M393T3253FG0-LCC | DDR DRAM Module, 32MX72, 0.6ns, CMOS, DIMM-240 | Samsung Semiconductor | M393T3253FZA-CE6 vs M393T3253FG0-LCC |
HYS72T32000HU-3S-A | DDR DRAM Module, 32MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | M393T3253FZA-CE6 vs HYS72T32000HU-3S-A |
MT9HVF3272Y-40EXX | DDR DRAM Module, 32MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | M393T3253FZA-CE6 vs MT9HVF3272Y-40EXX |
HYS72T32000HU-3S-A | DDR DRAM Module, 32MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Qimonda AG | M393T3253FZA-CE6 vs HYS72T32000HU-3S-A |
MT9HTF3272IY-53EXX | DDR DRAM Module, 32MX72, CMOS, LEAD FREE, MO-237, DIMM-240 | Micron Technology Inc | M393T3253FZA-CE6 vs MT9HTF3272IY-53EXX |
WV3HG32M72EER534AD6MG | DDR DRAM Module, 32MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | M393T3253FZA-CE6 vs WV3HG32M72EER534AD6MG |
M393T3253GZ3-CD5 | DDR DRAM, 32MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M393T3253FZA-CE6 vs M393T3253GZ3-CD5 |
HYS72T32000GU-3-A | DDR DRAM Module, 32MX72, 0.45ns, CMOS, DIMM-240 | Infineon Technologies AG | M393T3253FZA-CE6 vs HYS72T32000GU-3-A |