Part Details for M3933/25-35S by Vertiv Inc
Overview of M3933/25-35S by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M3933/25-35S
M3933/25-35S CAD Models
M3933/25-35S Part Data Attributes
|
M3933/25-35S
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
M3933/25-35S
Vertiv Inc
Fixed Attenuator, 0MHz Min, 12400MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Attenuation-Nom | 35 dB | |
Construction | COAXIAL | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR |