Part Details for M3933/25-35S by Spectrum Control
Overview of M3933/25-35S by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for M3933/25-35S
M3933/25-35S CAD Models
M3933/25-35S Part Data Attributes
|
M3933/25-35S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
M3933/25-35S
Spectrum Control
Fixed Attenuator, 0MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SMA | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |
Alternate Parts for M3933/25-35S
This table gives cross-reference parts and alternative options found for M3933/25-35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-A-3933/25-35 | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/25-35S vs MIL-A-3933/25-35 |
MIL-A-3933/25-35 | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-35S vs MIL-A-3933/25-35 |
M3933/25-35N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/25-35S vs M3933/25-35N |
M3933/25-35N | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/25-35S vs M3933/25-35N |
ATT-0291-09-SMA-02 | Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL | Cinch Connectivity Solutions | M3933/25-35S vs ATT-0291-09-SMA-02 |
MIL-A-3933/25-35 | Fixed Attenuator, 0MHz Min, 12400MHz Max | Vertiv Inc | M3933/25-35S vs MIL-A-3933/25-35 |
M3933/25-35N | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/25-35S vs M3933/25-35N |
ATT-0291-09-SMA-02 | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL | Artesyn Embedded Technologies | M3933/25-35S vs ATT-0291-09-SMA-02 |
M3933/25-35S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | M3933/25-35S vs M3933/25-35S |
M3933/25-35S | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-35S vs M3933/25-35S |