There are no models available for this part yet.
Overview of M3933/19-02N by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M3933/19-02N by Vertiv Inc
Part Data Attributes for M3933/19-02N by Vertiv Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BNC
|
Attenuation-Nom
|
2 dB
|
Construction
|
COAXIAL
|
Operating Frequency-Max
|
4500 MHz
|
Operating Frequency-Min
|
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Alternate Parts for M3933/19-02N
This table gives cross-reference parts and alternative options found for M3933/19-02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/19-02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-A-3933/19-02 | Fixed Attenuator, 0MHz Min, 4500MHz Max | Vertiv Inc | M3933/19-02N vs MIL-A-3933/19-02 |
MIL-A-3933/19-02 | RF/Microwave Attenuator, 0 MHz - 4500 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/19-02N vs MIL-A-3933/19-02 |
M3933/19-02S | Fixed Attenuator, 0MHz Min, 4500MHz Max | Midwest Microwave | M3933/19-02N vs M3933/19-02S |
M3933/19-02N | RF/Microwave Attenuator, 0 MHz - 4500 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/19-02N vs M3933/19-02N |
M3933/19-02N | Fixed Attenuator, 0MHz Min, 4500MHz Max | Midwest Microwave | M3933/19-02N vs M3933/19-02N |