Part Details for M3933/16-57S by Midwest Microwave
Overview of M3933/16-57S by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3933/16-57S
M3933/16-57S CAD Models
M3933/16-57S Part Data Attributes
|
M3933/16-57S
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
M3933/16-57S
Midwest Microwave
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Attenuation-Nom | 32 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR |
Alternate Parts for M3933/16-57S
This table gives cross-reference parts and alternative options found for M3933/16-57S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/16-57S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/16-57S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | M3933/16-57S vs M3933/16-57S |
M3933/16-57S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/16-57S vs M3933/16-57S |