There are no models available for this part yet.
Overview of M3933/16-13S by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M3933/16-13S by Artesyn Embedded Technologies
Part Data Attributes for M3933/16-13S by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SMA
|
Attenuation-Nom
|
40 dB
|
Construction
|
COAXIAL
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Alternate Parts for M3933/16-13S
This table gives cross-reference parts and alternative options found for M3933/16-13S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/16-13S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/16-13S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/16-13S vs M3933/16-13S |
M3933/16-13N | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/16-13S vs M3933/16-13N |
ATT-0263-40-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, MINIATURE PACKAGE | Midwest Microwave | M3933/16-13S vs ATT-0263-40-SMA-02 |
M3933/16-13N | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/16-13S vs M3933/16-13N |
M3933/16-13S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | M3933/16-13S vs M3933/16-13S |
M3933/16-13S | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/16-13S vs M3933/16-13S |
M3933/16-13N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/16-13S vs M3933/16-13N |
ATT-0263-40-SMA-02 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR, MINIATURE PACKAGE | Artesyn Embedded Technologies | M3933/16-13S vs ATT-0263-40-SMA-02 |