Part Details for M392T2950GZA-CF7 by Samsung Semiconductor
Overview of M392T2950GZA-CF7 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M392T2950GZA-CF7
M392T2950GZA-CF7 CAD Models
M392T2950GZA-CF7 Part Data Attributes:
|
M392T2950GZA-CF7
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M392T2950GZA-CF7
Samsung Semiconductor
DDR DRAM Module, 128MX72, 0.4ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.512 A | |
Supply Current-Max | 2.155 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 18.3 mm |
Alternate Parts for M392T2950GZA-CF7
This table gives cross-reference parts and alternative options found for M392T2950GZA-CF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M392T2950GZA-CF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT112V7AFP8C-G7 | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, DIMM-240 | SK Hynix Inc | M392T2950GZA-CF7 vs HMT112V7AFP8C-G7 |
NT1GT72U4PA0BV-3C | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M392T2950GZA-CF7 vs NT1GT72U4PA0BV-3C |
MT9JSF12872AIZ-1G6XX | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | M392T2950GZA-CF7 vs MT9JSF12872AIZ-1G6XX |
MT9HTF12872FY-53XX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, FBDIMM-240 | Micron Technology Inc | M392T2950GZA-CF7 vs MT9HTF12872FY-53XX |
M391T2863DZ3-CE6 | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | M392T2950GZA-CF7 vs M391T2863DZ3-CE6 |
HYMP112R72P8-C4 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | M392T2950GZA-CF7 vs HYMP112R72P8-C4 |
VR7EU286458FBA | DDR DRAM Module, 128MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | M392T2950GZA-CF7 vs VR7EU286458FBA |
VR5VR287214EBY | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | M392T2950GZA-CF7 vs VR5VR287214EBY |
NT1GT72U8PA0BE-37B | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M392T2950GZA-CF7 vs NT1GT72U8PA0BE-37B |
VR5EU287218FBW | DDR DRAM Module, 128MX72, 0.45ns, CMOS, DIMM-240 | Viking Technology | M392T2950GZA-CF7 vs VR5EU287218FBW |