Part Details for M391B2873GB0-YF8 by Samsung Semiconductor
Overview of M391B2873GB0-YF8 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M391B2873GB0-YF8
M391B2873GB0-YF8 CAD Models
M391B2873GB0-YF8 Part Data Attributes
|
M391B2873GB0-YF8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M391B2873GB0-YF8
Samsung Semiconductor
DDR DRAM, 128MX72, 0.3ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.3 ns | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V SUPPLY; WD-MAX | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR3L DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.09 A | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for M391B2873GB0-YF8
This table gives cross-reference parts and alternative options found for M391B2873GB0-YF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M391B2873GB0-YF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT18HTF12872DY-667C2 | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | M391B2873GB0-YF8 vs MT18HTF12872DY-667C2 |
M393T2863AZA-CD5 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M391B2873GB0-YF8 vs M393T2863AZA-CD5 |
MT9JSF12872AIY-1G4XX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, MO-269R/CD, UDIMM-240 | Micron Technology Inc | M391B2873GB0-YF8 vs MT9JSF12872AIY-1G4XX |
HYS72T128020HR-3S-A | DDR DRAM Module, 128MX72, 0.45ns, CMOS, GREEN, DIMM-240 | Infineon Technologies AG | M391B2873GB0-YF8 vs HYS72T128020HR-3S-A |
HYS72T128001EP-2.5-C2 | DDR DRAM Module, 128MX72, CMOS, GREEN, RDIMM-240 | Qimonda AG | M391B2873GB0-YF8 vs HYS72T128001EP-2.5-C2 |
M393B2873FH0-YF8 | DDR DRAM Module, 128MX72, 0.3ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M391B2873GB0-YF8 vs M393B2873FH0-YF8 |
VR7EA287298FBC | DDR DRAM Module, 128MX72, 0.255ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | M391B2873GB0-YF8 vs VR7EA287298FBC |
HMT112V7BFR8C-G7 | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, RDIMM-240 | SK Hynix Inc | M391B2873GB0-YF8 vs HMT112V7BFR8C-G7 |
MT9HTF12872IY-40EXX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | M391B2873GB0-YF8 vs MT9HTF12872IY-40EXX |
M395T2953EZ4-CE67 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M391B2873GB0-YF8 vs M395T2953EZ4-CE67 |