Part Details for M391B2873GB0-CMA by Samsung Semiconductor
Overview of M391B2873GB0-CMA by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M391B2873GB0-CMA
M391B2873GB0-CMA CAD Models
M391B2873GB0-CMA Part Data Attributes:
|
M391B2873GB0-CMA
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M391B2873GB0-CMA
Samsung Semiconductor
DDR DRAM Module, 128MX72, 0.195ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.195 ns | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.09 A | |
Supply Current-Max | 1.26 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for M391B2873GB0-CMA
This table gives cross-reference parts and alternative options found for M391B2873GB0-CMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M391B2873GB0-CMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMT112V7AFP8C-G7 | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, DIMM-240 | SK Hynix Inc | M391B2873GB0-CMA vs HMT112V7AFP8C-G7 |
NT1GT72U4PA0BV-3C | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M391B2873GB0-CMA vs NT1GT72U4PA0BV-3C |
MT9JSF12872AIZ-1G6XX | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, MO-269, UDIMM-240 | Micron Technology Inc | M391B2873GB0-CMA vs MT9JSF12872AIZ-1G6XX |
MT9HTF12872FY-53XX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, FBDIMM-240 | Micron Technology Inc | M391B2873GB0-CMA vs MT9HTF12872FY-53XX |
M391T2863DZ3-CE6 | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | M391B2873GB0-CMA vs M391T2863DZ3-CE6 |
HYMP112R72P8-C4 | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | M391B2873GB0-CMA vs HYMP112R72P8-C4 |
VR7EU286458FBA | DDR DRAM Module, 128MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | M391B2873GB0-CMA vs VR7EU286458FBA |
VR5VR287214EBY | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | M391B2873GB0-CMA vs VR5VR287214EBY |
NT1GT72U8PA0BE-37B | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M391B2873GB0-CMA vs NT1GT72U8PA0BE-37B |
VR5EU287218FBW | DDR DRAM Module, 128MX72, 0.45ns, CMOS, DIMM-240 | Viking Technology | M391B2873GB0-CMA vs VR5EU287218FBW |