Part Details for M391B2873FH0-CK0 by Samsung Semiconductor
Overview of M391B2873FH0-CK0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M391B2873FH0-CK0
M391B2873FH0-CK0 CAD Models
M391B2873FH0-CK0 Part Data Attributes:
|
M391B2873FH0-CK0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M391B2873FH0-CK0
Samsung Semiconductor
DDR DRAM Module, 128MX72, 20ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.09 A | |
Supply Current-Max | 1.62 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for M391B2873FH0-CK0
This table gives cross-reference parts and alternative options found for M391B2873FH0-CK0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M391B2873FH0-CK0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M391B2873GB0-CK0 | DDR DRAM Module, 128MX72, 0.225ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240 | Samsung Semiconductor | M391B2873FH0-CK0 vs M391B2873GB0-CK0 |