Part Details for M39029/77-428 by Amphenol Corporation
Overview of M39029/77-428 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/77-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5700
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 44Y5700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 22 Partner Stock |
|
$44.5200 / $52.2100 | Buy Now |
DISTI #
M39029/77-428
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/77-428) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-39029/77-428
|
Mouser Electronics | Circular MIL Spec Contacts SKT 16 GA COAX RoHS: Compliant | 124 |
|
$42.9200 / $60.1900 | Buy Now |
DISTI #
30406470
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Min Qty: 1 Package Multiple: 1 | Americas - 3078 |
|
$20.7803 / $23.9776 | Buy Now |
DISTI #
60317812
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Min Qty: 18 Package Multiple: 1 Date Code: 2112 | Americas - 578 |
|
$26.1600 / $27.7900 | Buy Now |
DISTI #
20652094
|
Verical | Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG Min Qty: 1 Package Multiple: 1 | Americas - 439 |
|
$18.8682 / $21.1793 | Buy Now |
DISTI #
M39029/77-428
|
PEI Genesis | 38999 I III CON 16 COAX SKT Min Qty: 1 | 1301 |
|
$9.1600 / $13.9700 | Buy Now |
DISTI #
C1S116736329116
|
Chip1Stop | Connector Contact RoHS: Compliant | 578 |
|
$25.5200 / $27.0800 | Buy Now |
Part Details for M39029/77-428
M39029/77-428 CAD Models
M39029/77-428 Part Data Attributes
|
M39029/77-428
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39029/77-428
Amphenol Corporation
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/76-424 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |