Part Details for M39029/57-354 by Amphenol CIT
Overview of M39029/57-354 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/57-354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTM39029/57-354
|
Interstate Connecting Components | 38999 SII CON 22D SKT | 84513168750 On Order |
|
$0.2327 / $0.5345 | Buy Now |
DISTI #
M39029/57-354
|
FDH Electronics | Contacts Min Qty: 1 | 44843 |
|
$0.2110 / $0.2950 | Buy Now RFQ |
Part Details for M39029/57-354
M39029/57-354 CAD Models
M39029/57-354 Part Data Attributes
|
M39029/57-354
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
M39029/57-354
Amphenol CIT
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Alternate Contacts | 316-2222-103-L | |
Associated Mil-Specs | MIL-C-24308; MIL-C-55302; MIL-C-38999; MIL-C83733 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT |
Alternate Parts for M39029/57-354
This table gives cross-reference parts and alternative options found for M39029/57-354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/57-354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39029/57-354 | Connector Accessory, Contact, | ITT Interconnect Solutions | M39029/57-354 vs M39029/57-354 |
M39029/57-354 | Connector Accessory, Contact, Copper Alloy, | Glenair Inc | M39029/57-354 vs M39029/57-354 |
M39029/57-354 | Connector Accessory | Amphenol Positronic | M39029/57-354 vs M39029/57-354 |
M39029/57-354 | CONNECTOR ACCESSORY, ROHS COMPLIANT | TE Connectivity | M39029/57-354 vs M39029/57-354 |
FC8022D | Wire Terminal, 0.3mm2 | Amphenol Positronic | M39029/57-354 vs FC8022D |
M39029/57-354 | Connector Accessory, Contact | Amphenol Corporation | M39029/57-354 vs M39029/57-354 |
M39029/57-354 | Connector Accessory, | Molex | M39029/57-354 vs M39029/57-354 |