Part Details for M39029/29-214 by TE Connectivity
Overview of M39029/29-214 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for M39029/29-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-M39029/29-214-ND
|
DigiKey | M39029/29-214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0660-206-0882
|
Avnet Americas | PIN CONTACT, 0660-206-0882 - Bulk (Alt: 0660-206-0882) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 31 Weeks, 2 Days Container: Bulk | 149425 Factory Stock |
|
$4.4020 / $4.9700 | Buy Now |
DISTI #
571-M39029/29-214
|
Mouser Electronics | Circular MIL Spec Contacts Sz 8 Pin Machined Contact RoHS: Compliant | 0 |
|
$4.9200 / $8.2500 | Order Now |
DISTI #
DCHM39029/29-214
|
Heilind Electronics | 5015RR CONTACT PIN 8-8 AWG | Americas - 0 in Stock |
|
$5.0013 / $12.7801 | Buy Now |
|
Onlinecomponents.com | CONT PIN RoHS: Compliant |
428 On Order |
|
$4.7500 / $8.0800 | Buy Now |
DISTI #
DCHM39029/29-214
|
Interstate Connecting Components | 5015RR CONTACT PIN 8-8 AWG | 0 |
|
$5.0013 / $12.7801 | Buy Now |
|
Master Electronics | CONT PIN RoHS: Compliant |
428 On Order |
|
$4.7500 / $8.0800 | Buy Now |
Part Details for M39029/29-214
M39029/29-214 CAD Models
M39029/29-214 Part Data Attributes
|
M39029/29-214
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/29-214
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 8.36 mm2 | |
Rated Current | 46 A | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |