Part Details for M39022/10J334FP by Electronic Concepts Inc
Overview of M39022/10J334FP by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39022/10J334FP
M39022/10J334FP CAD Models
M39022/10J334FP Part Data Attributes
|
M39022/10J334FP
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M39022/10J334FP
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 600V, 1% +Tol, 1% -Tol, 0.33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 17.02 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 46.02 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | MIL-PRF-39022/10 |
Alternate Parts for M39022/10J334FP
This table gives cross-reference parts and alternative options found for M39022/10J334FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39022/10J334FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39022/10J334FR | Film Capacitor, Polycarbonate, 600V, 1% +Tol, 1% -Tol, 0.33uF, | Electronic Concepts Inc | M39022/10J334FP vs M39022/10J334FR |
M39022/10J334FM | Film Capacitor, Polycarbonate, 600V, 1% +Tol, 1% -Tol, 0.33uF, | Electronic Concepts Inc | M39022/10J334FP vs M39022/10J334FM |