Part Details for M39016/19-042L by TE Connectivity
Overview of M39016/19-042L by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-042LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,12 Positions | |
91487-042LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Right Exit, Standard Shield, Black | |
74817-1042LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for M39016/19-042L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M39016/19-042L
|
Mouser Electronics | Industrial Relays JMGACDD-26LW RoHS: Not Compliant | 0 |
|
$73.1300 / $85.2300 | Order Now |
|
Onlinecomponents.com | JMGACDD-26P = M39016/19-036P | 0 |
|
$58.5500 / $88.2400 | Buy Now |
DISTI #
2-1617146-8
|
TTI | Low Signal Relays - PCB JMGACDD-26LW Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$68.2200 / $70.9800 | Buy Now |
|
Master Electronics | JMGACDD-26P = M39016/19-036P | 0 |
|
$58.5500 / $88.2400 | Buy Now |
Part Details for M39016/19-042L
M39016/19-042L CAD Models
M39016/19-042L Part Data Attributes
|
M39016/19-042L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39016/19-042L
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Height | 7.11 mm | |
Coil Power | 450 mW | |
Coil Resistance | 1560 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@26.5VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |