Part Details for M39016/11-025M by Defense Logistics Agency
Overview of M39016/11-025M by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
REF5025MDTEP | Texas Instruments | Enhanced Product Low-Noise, Very Low Drift, Precision Voltage Reference 8-SOIC -55 to 125 | |
LM5025MTCX/NOPB | Texas Instruments | Active Clamp Voltage Mode PWM Controller 16-TSSOP -40 to 125 |
Part Details for M39016/11-025M
M39016/11-025M CAD Models
M39016/11-025M Part Data Attributes
|
M39016/11-025M
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39016/11-025M
Defense Logistics Agency
Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 36VDC (Coil), 60mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.51 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 20 V | |
Coil Power | 60 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 6500 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .1A@115VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | MIL-PRF-39016/11 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | WIRE WRAP |
Alternate Parts for M39016/11-025M
This table gives cross-reference parts and alternative options found for M39016/11-025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39016/11-025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39016/11-025P | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 36VDC (Coil), 60mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M39016/11-025M vs M39016/11-025P |
M39016/11-037P | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.006A (Coil), 36VDC (Coil), 60mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M39016/11-025M vs M39016/11-037P |