Part Details for M39014/5-2867 by KEMET Corporation
Overview of M39014/5-2867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
ADM2867EBRNZ | Analog Devices | 5.7kV isoPwr & IsoRS485 25Mbps |
Part Details for M39014/5-2867
M39014/5-2867 CAD Models
M39014/5-2867 Part Data Attributes
|
M39014/5-2867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2867
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2867
This table gives cross-reference parts and alternative options found for M39014/5-2867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C124K223K5X5CR7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | M39014/5-2867 vs C124K223K5X5CR7200 |
M39014/05-2267 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2867 vs M39014/05-2267 |
C124K223K5X5CS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2867 vs C124K223K5X5CS |
CKR12BX223KSTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2867 vs CKR12BX223KSTR |
CKR12BX223KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2867 vs CKR12BX223KM |
C124K223K5X5CP7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | M39014/5-2867 vs C124K223K5X5CP7200 |
CKR12BX223KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2867 vs CKR12BX223KM |
CK13BX223KTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2867 vs CK13BX223KTR |
C124T223K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2867 vs C124T223K5X5CP |
M39014/5-2067 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | M39014/5-2867 vs M39014/5-2067 |