Part Details for M39014/5-2710 by KEMET Corporation
Overview of M39014/5-2710 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2710 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed, 5 Mbps, 5000 Vrms, SO6L | |
PCH-27-106L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-105L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Part Details for M39014/5-2710
M39014/5-2710 CAD Models
M39014/5-2710 Part Data Attributes
|
M39014/5-2710
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2710
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2710
This table gives cross-reference parts and alternative options found for M39014/5-2710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C202K104K1X5CP7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | KEMET Corporation | M39014/5-2710 vs C202K104K1X5CP7200 |
C202K104K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2710 vs C202K104K1X5CR |
CK15BX104K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2710 vs CK15BX104K |
C202T104K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2710 vs C202T104K1X5CP |
CK15BX104K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2710 vs CK15BX104K |
C202T104K1X5CA7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | KEMET Corporation | M39014/5-2710 vs C202T104K1X5CA7200 |
M39014/05-2110 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2710 vs M39014/05-2110 |
C202C104K1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2710 vs C202C104K1R5CA |
C202T104K1X5CS7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2710 vs C202T104K1X5CS7200 |
CKR15BX104K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, | Cornell Dubilier Electronics Inc | M39014/5-2710 vs CKR15BX104K |