Part Details for M39014/5-2667 by KEMET Corporation
Overview of M39014/5-2667 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2667VFQ33V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), LQFP, /Tray | |
10106266-7000002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 3HDP X3HDP | |
10106266-7003001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+12S+3ACP STB, Vertical, Header. |
Part Details for M39014/5-2667
M39014/5-2667 CAD Models
M39014/5-2667 Part Data Attributes
|
M39014/5-2667
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2667
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2667
This table gives cross-reference parts and alternative options found for M39014/5-2667. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2667, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR12BX223KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2667 vs CKR12BX223KP |
C124C223K5R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2667 vs C124C223K5R5CA7200 |
CKR12BX223KMTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2667 vs CKR12BX223KMTR |
C124K223K5X5CM7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | M39014/5-2667 vs C124K223K5X5CM7200 |
CKR12BX223KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2667 vs CKR12BX223KS |
CKR12BX223KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2667 vs CKR12BX223KM |
CKR12BX223KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2667 vs CKR12BX223KM |
CKR12BX223KRTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2667 vs CKR12BX223KRTR |
M39014/05-2667 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2667 vs M39014/05-2667 |
CKR12BX223KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2667 vs CKR12BX223KR |