Part Details for M39014/5-2662 by KEMET Corporation
Overview of M39014/5-2662 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2662IUH-12#PBF | Analog Devices | 5Ch 300mA CurrentSourceOutput | |
LTC2662IUH-12#TRPBF | Analog Devices | 5Ch 300mA CurrentSourceOutput | |
LTC2662HUH-12#PBF | Analog Devices | 5Ch 300mA CurrentSourceOutput |
Part Details for M39014/5-2662
M39014/5-2662 CAD Models
M39014/5-2662 Part Data Attributes
|
M39014/5-2662
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2662
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39014/5-2662
This table gives cross-reference parts and alternative options found for M39014/5-2662. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2662, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C124T103M1X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2662 vs C124T103M1X5CR7200 |
M39014/5-2062 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | KEMET Corporation | M39014/5-2662 vs M39014/5-2062 |
M39014/5-2262 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | KEMET Corporation | M39014/5-2662 vs M39014/5-2262 |
M39014/5-2862 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, | KEMET Corporation | M39014/5-2662 vs M39014/5-2862 |