Part Details for M39014/5-2246 by KEMET Corporation
Overview of M39014/5-2246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2246IUH#PBF | Analog Devices | 14-B, 25Msps L Pwr 3V ADCs | |
LTC2246HLX#PBF | Analog Devices | 14-B, 25Msps 125°C ADC In LQFP | |
DC2246B | Analog Devices | LT3042EDD Demo Board - 20V, 20 |
Part Details for M39014/5-2246
M39014/5-2246 CAD Models
M39014/5-2246 Part Data Attributes
|
M39014/5-2246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2246
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2246
This table gives cross-reference parts and alternative options found for M39014/5-2246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX332KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2246 vs CKR11BX332KR |
C114K332K1X5CP7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | KEMET Corporation | M39014/5-2246 vs C114K332K1X5CP7200 |
CKR11BX332KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2246 vs CKR11BX332KM |
C114T332K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2246 vs C114T332K1X5CM |
C114T332K1X5CS7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2246 vs C114T332K1X5CS7200 |
C114C332K1R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2246 vs C114C332K1R5CA7200 |
C114K332K1X5CS7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | KEMET Corporation | M39014/5-2246 vs C114K332K1X5CS7200 |
M39014/5-2046 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | KEMET Corporation | M39014/5-2246 vs M39014/5-2046 |
MA101C332KA-R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/5-2246 vs MA101C332KA-R |
C114T332K1X5CM7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, | KEMET Corporation | M39014/5-2246 vs C114T332K1X5CM7200 |