Part Details for M39014/5-2105 by KEMET Corporation
Overview of M39014/5-2105 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | Digital Signal Processor | |
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 | |
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors |
Part Details for M39014/5-2105
M39014/5-2105 CAD Models
M39014/5-2105 Part Data Attributes
|
M39014/5-2105
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2105
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2105
This table gives cross-reference parts and alternative options found for M39014/5-2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2105 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/5-2105 vs M39014/05-2105 |
MA405C274KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/5-2105 vs MA405C274KAA |
C192K274K5X5CP7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | M39014/5-2105 vs C192K274K5X5CP7200 |
C192T274K5X5CA7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | M39014/5-2105 vs C192T274K5X5CA7200 |
M39014/5-2305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, | KEMET Corporation | M39014/5-2105 vs M39014/5-2305 |
C192T274K5R5CP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2105 vs C192T274K5R5CP |
M39014/05-2305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2105 vs M39014/05-2305 |
M39014/05-2105 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2105 vs M39014/05-2105 |
CKR14BR274KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2105 vs CKR14BR274KR |
C192C274K5R5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2105 vs C192C274K5R5CA |