Part Details for M39014/5-2016 by KEMET Corporation
Overview of M39014/5-2016 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/5-2016
M39014/5-2016 CAD Models
M39014/5-2016 Part Data Attributes:
|
M39014/5-2016
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/5-2016
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for M39014/5-2016
This table gives cross-reference parts and alternative options found for M39014/5-2016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/5-2016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C114T680K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2016 vs C114T680K1X5CS |
C114T680K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2016 vs C114T680K1X5CA |
M39014/5-2216 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, | KEMET Corporation | M39014/5-2016 vs M39014/5-2216 |
C114K680K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2016 vs C114K680K1X5CS |
C114T680K1X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/5-2016 vs C114T680K1X5CR7200 |
CK12BX680K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2016 vs CK12BX680K |
C114T680K1X5CM7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, | KEMET Corporation | M39014/5-2016 vs C114T680K1X5CM7200 |
C114K680K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2016 vs C114K680K1X5CM |
C114T680K1X5CS7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000068uF, | KEMET Corporation | M39014/5-2016 vs C114T680K1X5CS7200 |
CKR11BX680KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/5-2016 vs CKR11BX680KS |