M39014/22-1086
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 2609, DIP

Overview of M39014/22-1086 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
108648-HMC732LC4B Analog Devices HMC732LC4B EVALUATION PCB ASSE
108648-HMC733LC4B Analog Devices HMC733LC4B EVALUATION PCB ASSE
108648-HMC586LC4B Analog Devices HMC586LC4B EVALUATION PCB ASSE

CAD Models for M39014/22-1086 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39014/22-1086 by Kyocera AVX Components

M39014/22-1086
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2609
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.45 mm
Length
6.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014/22
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Width
2.34 mm
Want to compare parts?
  1. M39014/22-1086
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 2609, DIP
    VS

Alternate Parts for M39014/22-1086

This table gives cross-reference parts and alternative options found for M39014/22-1086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-1086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39014/22-3486 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.033uF, 2609, Kyocera AVX Components M39014/22-1086 vs M39014/22-3486
M39014/22-3786 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.033uF, 2609, Kyocera AVX Components M39014/22-1086 vs M39014/22-3786
M39014/22-3186 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.033uF, 2609, Kyocera AVX Components M39014/22-1086 vs M39014/22-3186
M39014/22-4086 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, -/+15ppm/Cel TC, 0.033uF, 2609, Kyocera AVX Components M39014/22-1086 vs M39014/22-4086
M39014/22-0786 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Through Hole Mount, 2609, DIP Kyocera AVX Components M39014/22-1086 vs M39014/22-0786

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/22-1086 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/22-1086 by Kyocera AVX Components

  • Please alert me when M39014/22-1086 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/22-1086 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/22-1086 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/22-1086 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/22-1086.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/22-1086 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: