There are no models available for this part yet.
Overview of M39014/22-0644 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1064-4CSW#TRPBF | Analog Devices | L N, 8th Order, Clock Sweepabl | |
LTC1064-4CN#PBF | Analog Devices | L N, 8th Order, Clock Sweepabl | |
LTC1064-4CSW#PBF | Analog Devices | L N, 8th Order, Clock Sweepabl |
Price & Stock for M39014/22-0644 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J6212
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0644 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.2300 | Buy Now | |
DISTI #
478-M39014/22-0644-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1792 | Buy Now | |
DISTI #
M39014/22-0644
|
Avnet Americas | Cap Ceramic 15pF 200V C0H 5% Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Bulk (Alt: M39014/22-0644) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 1800 Factory Stock |
|
$7.6863 | Buy Now | |
DISTI #
M39014/22-0644
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR22CH150JR Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$11.2700 / $11.5000 | Buy Now | |
DISTI #
C1S127005933851
|
Chip1Stop | Cap Ceramic 15pF 200V C0H 5% Radial 2 Pin DIP 8.255mm (0.01%FR) 150C Slide Pack RoHS: Not Compliant | 200 |
|
$9.9650 | Buy Now |
CAD Models for M39014/22-0644 by Kyocera AVX Components
Part Data Attributes for M39014/22-0644 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.45 mm
|
JESD-609 Code
|
e0
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Packing Method
|
TUBE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/22
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
CH
|
Temperature Coefficient
|
60ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
2.34 mm
|
Alternate Parts for M39014/22-0644
This table gives cross-reference parts and alternative options found for M39014/22-0644. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0644, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-3044 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000015uF, 2609, | Kyocera AVX Components | M39014/22-0644 vs M39014/22-3044 |
M39014/22-3644 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000015uF, 2609, | Kyocera AVX Components | M39014/22-0644 vs M39014/22-3644 |
M39014/22-0344 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000015uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0644 vs M39014/22-0344 |
M39014/22-0044 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, CH, 60ppm/Cel TC, 0.000015uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0644 vs M39014/22-0044 |
M39014/22-3344 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, -/+60ppm/Cel TC, 0.000015uF, 2609, | Kyocera AVX Components | M39014/22-0644 vs M39014/22-3344 |