Part Details for M39014/2-1410V by KEMET Corporation
Overview of M39014/2-1410V by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/2-1410V
M39014/2-1410V CAD Models
M39014/2-1410V Part Data Attributes
|
M39014/2-1410V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/2-1410V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for M39014/2-1410V
This table gives cross-reference parts and alternative options found for M39014/2-1410V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/2-1410V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR065C824KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/2-1410V vs MR065C824KAT |
C066K824K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1410V vs C066K824K5X5CP |
C062T824K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1410V vs C062T824K5X5CM |
C062T824K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/2-1410V vs C062T824K5X5CP7301 |
CKR06BX824KRVTR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | Cornell Dubilier Electronics Inc | M39014/2-1410V vs CKR06BX824KRVTR |
C062K824K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/2-1410V vs C062K824K5X5CM |
C062T824K5X5CR7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | KEMET Corporation | M39014/2-1410V vs C062T824K5X5CR7303 |
MR065C824KATTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/2-1410V vs MR065C824KATTRX |
M39014/2-1406V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | KEMET Corporation | M39014/2-1410V vs M39014/2-1406V |
C066T824K5X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/2-1410V vs C066T824K5X5CP7301 |