Part Details for M39014/2-1310V by KEMET Corporation
Overview of M39014/2-1310V by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for M39014/2-1310V
M39014/2-1310V CAD Models
M39014/2-1310V Part Data Attributes
|
M39014/2-1310V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/2-1310V
KEMET Corporation
CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/2-1310V
This table gives cross-reference parts and alternative options found for M39014/2-1310V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/2-1310V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T104K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | KEMET Corporation | M39014/2-1310V vs C066T104K1X5CS7303 |
C066T104K1X5CR7301 | CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/2-1310V vs C066T104K1X5CR7301 |
C062T104K1X5CP7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | KEMET Corporation | M39014/2-1310V vs C062T104K1X5CP7303 |
C066T104K1X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/2-1310V vs C066T104K1X5CM7301 |
C066T104K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/2-1310V vs C066T104K1X5CS7301 |
C062T104K1X5CM7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | KEMET Corporation | M39014/2-1310V vs C062T104K1X5CM7303 |
C062T104K1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/2-1310V vs C062T104K1X5CR7301 |
M39014/2-1270V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | KEMET Corporation | M39014/2-1310V vs M39014/2-1270V |
C066T104K1X5CR7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | KEMET Corporation | M39014/2-1310V vs C066T104K1X5CR7303 |
C062T104K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2909, | KEMET Corporation | M39014/2-1310V vs C062T104K1X5CS7303 |