Part Details for M39014/2-1201V by KEMET Corporation
Overview of M39014/2-1201V by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/2-1201V
M39014/2-1201V CAD Models
M39014/2-1201V Part Data Attributes
|
M39014/2-1201V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/2-1201V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 2909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/2-1201V
This table gives cross-reference parts and alternative options found for M39014/2-1201V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/2-1201V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066T122K2X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/2-1201V vs C066T122K2X5CM7301 |
C062T122K2X5CR7303 | CAP,CERAMIC,1.2NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | KEMET Corporation | M39014/2-1201V vs C062T122K2X5CR7303 |
C062T122K2X5CP7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 2909, | KEMET Corporation | M39014/2-1201V vs C062T122K2X5CP7301 |
C066T122K2X5CP7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 2909, | KEMET Corporation | M39014/2-1201V vs C066T122K2X5CP7303 |
C066T122K2X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/2-1201V vs C066T122K2X5CR7301 |
C066T122K2X5CS7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 2909, | KEMET Corporation | M39014/2-1201V vs C066T122K2X5CS7303 |
C066T122K2X5CS7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 2909, | KEMET Corporation | M39014/2-1201V vs C066T122K2X5CS7301 |
M39014/2-1241V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 2909, | KEMET Corporation | M39014/2-1201V vs M39014/2-1241V |
C062T122K2X5CS7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 2909, | KEMET Corporation | M39014/2-1201V vs C062T122K2X5CS7303 |
C062T122K2X5CS7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 2909, | KEMET Corporation | M39014/2-1201V vs C062T122K2X5CS7301 |