Part Details for M39014/1-1571V by KEMET Corporation
Overview of M39014/1-1571V by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1571V-EVB | Renesas Electronics Corporation | SLG59M1571V Evaluation Board | |
SLG59M1571VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Reverse Blocking Load Switch | |
SLG59M1571V | Renesas Electronics Corporation | GreenFET Single N-Channel Reverse Blocking Load Switch |
Part Details for M39014/1-1571V
M39014/1-1571V CAD Models
M39014/1-1571V Part Data Attributes
|
M39014/1-1571V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/1-1571V
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/1-1571V
This table gives cross-reference parts and alternative options found for M39014/1-1571V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1571V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX562KSVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1909, | Cornell Dubilier Electronics Inc | M39014/1-1571V vs CKR05BX562KSVTR |
C056T562K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1909, | KEMET Corporation | M39014/1-1571V vs C056T562K1X5CS7303 |
C056T562K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1571V vs C056T562K1X5CR |
MR041C562KARTRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1909, | Kyocera AVX Components | M39014/1-1571V vs MR041C562KARTRX |
CKR05BX562KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | M39014/1-1571V vs CKR05BX562KMTR |
C056K562K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1571V vs C056K562K1X5CR |
C056T562K1X5CR7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1909, | KEMET Corporation | M39014/1-1571V vs C056T562K1X5CR7303 |
MR041C562KATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1571V vs MR041C562KATTR1 |
C056K562K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1571V vs C056K562K1X5CM |
M39014/1-1451V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1909, | KEMET Corporation | M39014/1-1571V vs M39014/1-1451V |