Part Details for M39014/1-1536 by KEMET Corporation
Overview of M39014/1-1536 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1536H/883 | Rochester Electronics LLC | Operational Amplifier | |
LM1536J/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number 7800304PA. Buy from authorized manufacturer Rochester Electronics. |
Part Details for M39014/1-1536
M39014/1-1536 CAD Models
M39014/1-1536 Part Data Attributes
|
M39014/1-1536
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/1-1536
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/1-1536
This table gives cross-reference parts and alternative options found for M39014/1-1536. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1536, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR051C103MATTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1536 vs MR051C103MATTRX |
MR051C103MTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1536 vs MR051C103MTATR1 |
C052K103M1X5CP7303 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909, | KEMET Corporation | M39014/1-1536 vs C052K103M1X5CP7303 |
C052T103M1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1536 vs C052T103M1X5CR |
MR051C103MAATR1 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF, 1909 | Kyocera AVX Components | M39014/1-1536 vs MR051C103MAATR1 |
C052K103M1X5CA7301 | Cap,Ceramic,10nF,100VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | M39014/1-1536 vs C052K103M1X5CA7301 |
MR051C103MTRTR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909, | Kyocera AVX Components | M39014/1-1536 vs MR051C103MTRTR1 |
M39014/1-1576 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909, | KEMET Corporation | M39014/1-1536 vs M39014/1-1576 |
MR051C103MTR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1909, | Kyocera AVX Components | M39014/1-1536 vs MR051C103MTR |
C052T103M1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/1-1536 vs C052T103M1X5CR7301 |