Part Details for M39014/1-1457 by KEMET Corporation
Overview of M39014/1-1457 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1457CN8#PBF | Analog Devices | 2x, Prec JFET In Op Amp | |
LT1457S8#PBF | Analog Devices | 2x, Prec JFET In Op Amp | |
LT1457S8#TRPBF | Analog Devices | 2x, Prec JFET In Op Amp |
Part Details for M39014/1-1457
M39014/1-1457 CAD Models
M39014/1-1457 Part Data Attributes
|
M39014/1-1457
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/1-1457
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/1-1457
This table gives cross-reference parts and alternative options found for M39014/1-1457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR055C123KATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1457 vs MR055C123KATTR1 |
MR055C123KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | M39014/1-1457 vs MR055C123KAR |
C052T123K5X5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1457 vs C052T123K5X5CA |
MR055C123KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1457 vs MR055C123KTATR1 |
C052T123K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1457 vs C052T123K5X5CP |
C052C123K5R5TA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | M39014/1-1457 vs C052C123K5R5TA7305 |
C052T123K5X5CA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | M39014/1-1457 vs C052T123K5X5CA7301 |
MR055C123KARTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | Kyocera AVX Components | M39014/1-1457 vs MR055C123KARTR2 |
C052T123K5X5CP7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | M39014/1-1457 vs C052T123K5X5CP7301 |
C052C123K5R5CA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1909, | KEMET Corporation | M39014/1-1457 vs C052C123K5R5CA7305 |