M39014/1-1283
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909,

Overview of M39014/1-1283 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
27C128-30MD Rochester Electronics LLC 27C128 - 16K X 8 EPROM
M1283-A Coilcraft Inc RF inductor, tunable, not RoHS

CAD Models for M39014/1-1283 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39014/1-1283 by KEMET Corporation

M39014/1-1283
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.973 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-39014
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. M39014/1-1283
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909,
    VS

Alternate Parts for M39014/1-1283

This table gives cross-reference parts and alternative options found for M39014/1-1283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C052C120K2R5CA7305 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation M39014/1-1283 vs C052C120K2R5CA7305
C052K120K2X5CP Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/1-1283 vs C052K120K2X5CP
C052T120K2X5CA Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/1-1283 vs C052T120K2X5CA
C052K120K2X5CM7303 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation M39014/1-1283 vs C052K120K2X5CM7303
C052T120K2X5CR Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/1-1283 vs C052T120K2X5CR
C052T120K2X5CR7301 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation M39014/1-1283 vs C052T120K2X5CR7301
C052K120K2X5CM7301 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation M39014/1-1283 vs C052K120K2X5CM7301
M39014/1-1323 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation M39014/1-1283 vs M39014/1-1323
C052T120K2X5CP7301 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000012uF, 1909, KEMET Corporation M39014/1-1283 vs C052T120K2X5CP7301
C052K120K2X5CS Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000012uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation M39014/1-1283 vs C052K120K2X5CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/1-1283 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/1-1283 by KEMET Corporation

  • Please alert me when M39014/1-1283 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/1-1283 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/1-1283 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/1-1283 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/1-1283.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/1-1283 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: