Part Details for M39014/1-1240 by KEMET Corporation
Overview of M39014/1-1240 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
FCT1-240D3SLD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Part Details for M39014/1-1240
M39014/1-1240 CAD Models
M39014/1-1240 Part Data Attributes
|
M39014/1-1240
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/1-1240
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for M39014/1-1240
This table gives cross-reference parts and alternative options found for M39014/1-1240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052K152K1X5CR7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1909, | KEMET Corporation | M39014/1-1240 vs C052K152K1X5CR7301 |
MR051C152KTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1240 vs MR051C152KTTTR1 |
C052K152K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1909, | KEMET Corporation | M39014/1-1240 vs C052K152K1X5CS7303 |
C052T152K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1240 vs C052T152K1X5CS |
MR051C152KTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/1-1240 vs MR051C152KTATR1 |
MR051C152KTRTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1909, | Kyocera AVX Components | M39014/1-1240 vs MR051C152KTRTR1 |
C052T152K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/1-1240 vs C052T152K1X5CS7301 |
C052T152K1X5CA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1909, | KEMET Corporation | M39014/1-1240 vs C052T152K1X5CA7303 |
C052K152K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1240 vs C052K152K1X5CP |
C052T152K1X5CA7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1909, | KEMET Corporation | M39014/1-1240 vs C052T152K1X5CA7301 |