Part Details for M39014/05-2903 by KEMET Corporation
Overview of M39014/05-2903 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2903AFM/B | Rochester Electronics LLC | 2903A - MICROPROCESSOR; 4-BIT | |
2903ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2903ADMB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for M39014/05-2903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2903
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Axial (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/05-2903) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7742 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 760 |
|
$1.0005 / $2.1750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 3 |
|
$5.5660 / $6.6792 | Buy Now |
DISTI #
M39014/05-2903
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR14BR224KP Min Qty: 50 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.2500 / $4.3400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 58 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for M39014/05-2903
M39014/05-2903 CAD Models
M39014/05-2903 Part Data Attributes
|
M39014/05-2903
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2903
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2903
This table gives cross-reference parts and alternative options found for M39014/05-2903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C192T224K5R5CR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2903 vs C192T224K5R5CR |
C192T224K5X5CP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2903 vs C192T224K5X5CP |
M39014/05-2703 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2903 vs M39014/05-2703 |
C192K224K5X5CM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2903 vs C192K224K5X5CM |
M39014/5-2903 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, | KEMET Corporation | M39014/05-2903 vs M39014/5-2903 |
M39014/5-2703 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, | KEMET Corporation | M39014/05-2903 vs M39014/5-2703 |
M39014/05-2903 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2903 vs M39014/05-2903 |
C192K224K5X5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2903 vs C192K224K5X5CR |
C192C224K5R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2903 vs C192C224K5R5CA7200 |
C192T224K5X5CR7200 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, | KEMET Corporation | M39014/05-2903 vs C192T224K5X5CR7200 |