Part Details for M39014/05-2847 by KEMET Corporation
Overview of M39014/05-2847 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28476FAZ-T7 | Renesas Electronics Corporation | Quad Precision Micropower Single Supply Rail-to-Rail Input and Output Precision Op Amps, QSOP, /Reel | |
ISL28470FAZ | Renesas Electronics Corporation | Quad Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Tube | |
ISL28476FAZ | Renesas Electronics Corporation | Quad Precision Micropower Single Supply Rail-to-Rail Input and Output Precision Op Amps, QSOP, /Tube |
Price & Stock for M39014/05-2847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2847
|
Avnet Americas | Cap Ceramic 0.0033uF 100V X7R 20% Axial (0.1%FR) Bulk - Bulk (Alt: M39014/05-2847) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M39014/05-2847
M39014/05-2847 CAD Models
M39014/05-2847 Part Data Attributes
|
M39014/05-2847
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2847
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2847
This table gives cross-reference parts and alternative options found for M39014/05-2847. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2847, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2047 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2847 vs M39014/05-2047 |
CK12BX332MTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2847 vs CK12BX332MTR |
CKR11BX332MM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2847 vs CKR11BX332MM |
MIL-PRF-39014/052247 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2847 vs MIL-PRF-39014/052247 |
CKR11BX332MPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2847 vs CKR11BX332MPTR |
M39014/05-2647 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2847 vs M39014/05-2647 |
CK12BX332M | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2847 vs CK12BX332M |
CKR11BX332MSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2847 vs CKR11BX332MSTR |
CKR11BX332MS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2847 vs CKR11BX332MS |
M39014/05-2847 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2847 vs M39014/05-2847 |