There are no models available for this part yet.
Overview of M39014/05-2726 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2726UT1A-E2-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
UPA2726UT1A-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2726T1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape |
CAD Models for M39014/05-2726 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39014/05-2726 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
6.4 mm
|
Dielectric Material
|
CERAMIC
|
Length
|
12.7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-39014/05
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39014/05-2726
This table gives cross-reference parts and alternative options found for M39014/05-2726. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2726, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C202T105M5R5CM7200 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, | KEMET Corporation | M39014/05-2726 vs C202T105M5R5CM7200 |
M39014/05-2326 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2726 vs M39014/05-2326 |
M39014/05-2326 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2726 vs M39014/05-2326 |
CKR15BR105MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2726 vs CKR15BR105MP |
CK15BR105M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2726 vs CK15BR105M |
CKR15BR105MPTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2726 vs CKR15BR105MPTR |
C202K105M5R5CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2726 vs C202K105M5R5CR |
M39014/05-2926 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2726 vs M39014/05-2926 |
CKR15BR105MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2726 vs CKR15BR105MP |
CKR15BR105MR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2726 vs CKR15BR105MR |