Part Details for M39014/05-2638 by Kyocera AVX Components
Overview of M39014/05-2638 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432638UXXXFL | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD6432638XXXF | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) | |
HD64F2638WF16LV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for M39014/05-2638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2638
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 20% Axial (1%FR) 125?C Bulk - Bulk (Alt: M39014/05-2638) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for M39014/05-2638
M39014/05-2638 CAD Models
M39014/05-2638 Part Data Attributes
|
M39014/05-2638
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2638
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2638
This table gives cross-reference parts and alternative options found for M39014/05-2638. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2638, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2038 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2638 vs M39014/05-2038 |
CKR11BX102MS | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2638 vs CKR11BX102MS |
CKR11BX102MR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2638 vs CKR11BX102MR |
CKR11BX102MMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2638 vs CKR11BX102MMTR |
MIL-PRF-39014/052838 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2638 vs MIL-PRF-39014/052838 |
M39014/05-2238 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2638 vs M39014/05-2238 |
M39014/05-2838 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2638 vs M39014/05-2838 |
M39014/05-2238 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2638 vs M39014/05-2238 |
CKR11BX102MPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2638 vs CKR11BX102MPTR |
CKR11BX102MM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2638 vs CKR11BX102MM |