Part Details for M39014/05-2624 by KEMET Corporation
Overview of M39014/05-2624 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72624P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72624W144FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
10106262-4004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2P+16S+2P STB, Right Angle, Header. |
Price & Stock for M39014/05-2624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2624
|
Avnet Americas | Cap Ceramic 180pF 100V X7R 10% Axial (1%FR) Bulk - Bulk (Alt: M39014/05-2624) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7620 / $1.8552 | Buy Now |
DISTI #
M39014/05-2624
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX181KM Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1500 / $2.6500 | Buy Now |
Part Details for M39014/05-2624
M39014/05-2624 CAD Models
M39014/05-2624 Part Data Attributes
|
M39014/05-2624
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2624
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 1102615 | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 17 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2624
This table gives cross-reference parts and alternative options found for M39014/05-2624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2224 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2624 vs M39014/05-2224 |
CK12BX181KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2624 vs CK12BX181KTR |
CKR11BX181KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2624 vs CKR11BX181KP |
CKR11BX181KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2624 vs CKR11BX181KRTR |
M39014/05-2624 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2624 vs M39014/05-2624 |
CKR11BX181KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2624 vs CKR11BX181KMTR |
CKR11BX181KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00018uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2624 vs CKR11BX181KM |
C114K181K1X5CA7200 | Cap,Ceramic,180pF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | M39014/05-2624 vs C114K181K1X5CA7200 |
MIL-PRF-39014/052224 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2624 vs MIL-PRF-39014/052224 |
MIL-PRF-39014/052024 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2624 vs MIL-PRF-39014/052024 |