Part Details for M39014/05-2607 by Kyocera AVX Components
Overview of M39014/05-2607 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2607CDE#PBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int | |
LTC2607IDE-1#TRPBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int | |
LTC2607IDE-1#PBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int |
Part Details for M39014/05-2607
M39014/05-2607 CAD Models
M39014/05-2607 Part Data Attributes
|
M39014/05-2607
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2607
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2607
This table gives cross-reference parts and alternative options found for M39014/05-2607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2607 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2607 vs M39014/05-2607 |
CK12BX220KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2607 vs CK12BX220KTR |
CKR11BX220KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2607 vs CKR11BX220KM |
CKR11BX220KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2607 vs CKR11BX220KPTR |
CKR11BX220KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2607 vs CKR11BX220KSTR |
M39014/05-2807 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2607 vs M39014/05-2807 |
M39014/05-2207 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2607 vs M39014/05-2207 |
MIL-PRF-39014/052807 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2607 vs MIL-PRF-39014/052807 |
CK12BX220K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2607 vs CK12BX220K |
MIL-PRF-39014/052607 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2607 vs MIL-PRF-39014/052607 |