Part Details for M39014/05-2335 by Kyocera AVX Components
Overview of M39014/05-2335 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2335UTMX-G | Rochester Electronics LLC | LMX2335U - PLLatinum Ultra Low Power Dual FrequencySynthesizer | |
LPZ4012-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1616, | |
LPZ4012-335 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39014/05-2335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2335
|
Avnet Americas | Cap Ceramic 3.3uF 50V X7R 10% Axial (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/05-2335) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 50V, 10±% | 4 |
|
$17.7600 / $19.9800 | Buy Now |
DISTI #
M39014/05-2335
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR16BR335KS Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for M39014/05-2335
M39014/05-2335 CAD Models
M39014/05-2335 Part Data Attributes
|
M39014/05-2335
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2335
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.89 mm | |
Dielectric Material | CERAMIC | |
Length | 17.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2335
This table gives cross-reference parts and alternative options found for M39014/05-2335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052335 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2335 vs MIL-PRF-39014/052335 |
CK16BR335K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2335 vs CK16BR335K |
CKR16BR335KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2335 vs CKR16BR335KP |
M39014/05-2735 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2335 vs M39014/05-2735 |
CKR16BR335KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2335 vs CKR16BR335KS |
CKR16BR335KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2335 vs CKR16BR335KR |
CK16BR335K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2335 vs CK16BR335K |
CKR16BR335KM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2335 vs CKR16BR335KM |
MIL-PRF-39014/052735 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2335 vs MIL-PRF-39014/052735 |
MIL-PRF-39014/052135 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2335 vs MIL-PRF-39014/052135 |