Part Details for M39014/05-2293 by Kyocera AVX Components
Overview of M39014/05-2293 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/05-2293
M39014/05-2293 CAD Models
M39014/05-2293 Part Data Attributes
|
M39014/05-2293
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2293
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2293
This table gives cross-reference parts and alternative options found for M39014/05-2293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C192T563K1R5CM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2293 vs C192T563K1R5CM |
C192T563K1R5CS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2293 vs C192T563K1R5CS |
C192K563K1R5CP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2293 vs C192K563K1R5CP |
CKR14BR563KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2293 vs CKR14BR563KR |
CKR14BR563KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2293 vs CKR14BR563KP |
C192K563K1R5CA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2293 vs C192K563K1R5CA |
C192T563K1R5CR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2293 vs C192T563K1R5CR |
CKR14BR563KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2293 vs CKR14BR563KS |
C192K563K1R5CM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2293 vs C192K563K1R5CM |