Part Details for M39014/05-2291 by Kyocera AVX Components
Overview of M39014/05-2291 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2291ARMZ-R7 | Analog Devices | Single Cell Li-Battery Charger | |
LTC2291CUP#TRPBF | Analog Devices | 2x 12-B, 25Msps L Pwr 3V ADCs | |
LTC2291IUP#PBF | Analog Devices | 2x 12-B, 25Msps L Pwr 3V ADCs |
Price & Stock for M39014/05-2291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5646
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2291 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M39014/05-2291
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2291) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 9359 |
|
$0.6930 / $2.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 7487 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 7487 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 392 |
|
$3.3101 / $6.0183 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 20 |
|
$1.5500 / $2.4800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±% | 4 |
|
$1.5180 / $1.6500 | Buy Now |
DISTI #
M39014/05-2291
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR14BX104KS Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 196 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for M39014/05-2291
M39014/05-2291 CAD Models
M39014/05-2291 Part Data Attributes
|
M39014/05-2291
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2291
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2291
This table gives cross-reference parts and alternative options found for M39014/05-2291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2691 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2291 vs M39014/05-2691 |
M39014/05-2291 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2291 vs M39014/05-2291 |
M39014/05-2091TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2291 vs M39014/05-2091TR |
MIL-PRF-39014/052691 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2291 vs MIL-PRF-39014/052691 |
MIL-PRF-39014/052891 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2291 vs MIL-PRF-39014/052891 |
M39014/05-2091 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2291 vs M39014/05-2091 |
MIL-PRF-39014/052091 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2291 vs MIL-PRF-39014/052091 |
M39014/05-2691 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2291 vs M39014/05-2691 |
CKR14BX104KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2291 vs CKR14BX104KP |
CKR14BX104KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2291 vs CKR14BX104KS |