There are no models available for this part yet.
Overview of M39014/05-2269 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2269IUK#PBF | Analog Devices | 16-B, 20Msps L N ADC | |
LTC2269IUK#TRPBF | Analog Devices | 16-B, 20Msps L N ADC | |
LTC2269CUK#PBF | Analog Devices | 16-B, 20Msps L N ADC |
Price & Stock for M39014/05-2269 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39014/05-2269
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2269) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7322 | Buy Now | |
Quest Components | Capacitor, Ceramic, 27nf, 50V, 10±% | 365 |
|
$0.7830 / $1.4500 | Buy Now | ||
DISTI #
M39014/05-2269
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR12BX273KS Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.4200 / $2.6300 | Buy Now |
CAD Models for M39014/05-2269 by KEMET Corporation
Part Data Attributes for M39014/05-2269 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.40
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.29 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Length
|
6.35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39014/05
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39014/05-2269
This table gives cross-reference parts and alternative options found for M39014/05-2269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2069 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2269 vs M39014/05-2069 |