Part Details for M39014/05-2234 by KEMET Corporation
Overview of M39014/05-2234 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2234IUK#PBF | Analog Devices | 10-B, 135Msps ADC | |
LTC2234CUK#TRPBF | Analog Devices | 10-B, 135Msps ADC | |
DC2234A | Analog Devices | LT8711EFE Synchronous SEPIC De |
Price & Stock for M39014/05-2234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2234
|
Avnet Americas | Cap Ceramic 680pF 100V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2234) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680pf, 100V, 10±% | 829 |
|
$0.4375 / $1.0500 | Buy Now |
DISTI #
M39014/05-2234
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX681KS Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1600 / $2.6100 | Buy Now |
Part Details for M39014/05-2234
M39014/05-2234 CAD Models
M39014/05-2234 Part Data Attributes
|
M39014/05-2234
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2234
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2234
This table gives cross-reference parts and alternative options found for M39014/05-2234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX681KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2234 vs CKR11BX681KS |
CKR11BX681KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2234 vs CKR11BX681KRTR |
CKR11BX681KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2234 vs CKR11BX681KSTR |
CKR11BX681KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2234 vs CKR11BX681KR |
MIL-PRF-39014/052034 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2234 vs MIL-PRF-39014/052034 |
CKR11BX681KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2234 vs CKR11BX681KM |
CKR11BX681KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2234 vs CKR11BX681KMTR |
M39014/05-2034 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2234 vs M39014/05-2034 |
CKR11BX681KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2234 vs CKR11BX681KM |
M39014/05-2634 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2234 vs M39014/05-2634 |