Part Details for M39014/05-2121 by KEMET Corporation
Overview of M39014/05-2121 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL4012-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4012-121ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for M39014/05-2121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2121
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% Axial (0.01%FR) 125?C Bulk - Bulk (Alt: M39014/05-2121) RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6922 / $5.9931 | Buy Now |
|
Quest Components | CAP,CERAMIC,470NF,50VDC,10+% TOL | 4 |
|
$4.4935 / $5.3922 | Buy Now |
DISTI #
M39014/05-2121
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR15BR474KR Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$6.4700 / $8.9100 | Buy Now |
Part Details for M39014/05-2121
M39014/05-2121 CAD Models
M39014/05-2121 Part Data Attributes
|
M39014/05-2121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2121
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2121
This table gives cross-reference parts and alternative options found for M39014/05-2121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-PRF-39014/052121 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2121 vs MIL-PRF-39014/052121 |
CKR15BR474KP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | M39014/05-2121 vs CKR15BR474KP |
M39014/05-2121 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | M39014/05-2121 vs M39014/05-2121 |
MIL-PRF-39014/052721 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2121 vs MIL-PRF-39014/052721 |
MIL-PRF-39014/052921 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2121 vs MIL-PRF-39014/052921 |
M39014/05-2321 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | M39014/05-2121 vs M39014/05-2321 |
CKR15BR474KS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | M39014/05-2121 vs CKR15BR474KS |
CKR15BR474KR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | M39014/05-2121 vs CKR15BR474KR |
M39014/05-2721 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | M39014/05-2121 vs M39014/05-2721 |
CKR15BR474KM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | M39014/05-2121 vs CKR15BR474KM |