Part Details for M39014/05-2082TR by Cornell Dubilier Electronics Inc
Overview of M39014/05-2082TR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39014/05-2082TR
M39014/05-2082TR CAD Models
M39014/05-2082TR Part Data Attributes
|
M39014/05-2082TR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2082TR
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2082TR
This table gives cross-reference parts and alternative options found for M39014/05-2082TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2082TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACEX7RIT333K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/05-2082TR vs ACEX7RIT333K |
CEA10-333-K101RTQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | M39014/05-2082TR vs CEA10-333-K101RTQ |
M39014/05-2682TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2082TR vs M39014/05-2682TR |
M39014/05-2882TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2082TR vs M39014/05-2882TR |
CEA12-333-K101RBW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | M39014/05-2082TR vs CEA12-333-K101RBW |
CEA10-333-K101RAW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | M39014/05-2082TR vs CEA10-333-K101RAW |
ACDX7RIT333K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | M39014/05-2082TR vs ACDX7RIT333K |
CEA12-333-K101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | M39014/05-2082TR vs CEA12-333-K101RB |
M39014/05-2282TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2082TR vs M39014/05-2282TR |
CEA12-333-K101RAW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | M39014/05-2082TR vs CEA12-333-K101RAW |