Part Details for M39014/05-2079 by Cornell Dubilier Electronics Inc
Overview of M39014/05-2079 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT2079AIS#PBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp | |
LT2079AIS#TRPBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp | |
LT2079ACS#PBF | Analog Devices | uP, 2x & 4x, 1x S, Prec Op Amp |
Part Details for M39014/05-2079
M39014/05-2079 CAD Models
M39014/05-2079 Part Data Attributes
|
M39014/05-2079
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2079
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.6 mm | |
Dielectric Material | CERAMIC | |
Length | 9.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2079
This table gives cross-reference parts and alternative options found for M39014/05-2079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR14BX223KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2079 vs CKR14BX223KS |
C192T223K1X5CR7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/05-2079 vs C192T223K1X5CR7200 |
C192T223K1X5CP7200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | M39014/05-2079 vs C192T223K1X5CP7200 |
CKR14BX223KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2079 vs CKR14BX223KSTR |
M39014/05-2679 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2079 vs M39014/05-2679 |
C192C223K1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2079 vs C192C223K1R5CA |
CKR14BX223KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2079 vs CKR14BX223KM |
M39014/5-2679 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, | KEMET Corporation | M39014/05-2079 vs M39014/5-2679 |
C192T223K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2079 vs C192T223K1X5CS |
C192K223K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2079 vs C192K223K1X5CA |