Part Details for M39014/05-2076 by Cornell Dubilier Electronics Inc
Overview of M39014/05-2076 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2076DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 85Mohm Wpak3F) | |
10120766-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 120 -position, 2mm pitch, 10 column, Vertical Receptacle. | |
59112-T32-12-076LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions. |
Part Details for M39014/05-2076
M39014/05-2076 CAD Models
M39014/05-2076 Part Data Attributes
|
M39014/05-2076
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2076
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.6 mm | |
Dielectric Material | CERAMIC | |
Length | 9.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2076
This table gives cross-reference parts and alternative options found for M39014/05-2076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C192T153K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2076 vs C192T153K1X5CP |
CKR14BX153KA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2076 vs CKR14BX153KA |
MA401C153KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2076 vs MA401C153KAA |
CKR14BX153KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2076 vs CKR14BX153KM |
C192K153K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2076 vs C192K153K1X5CM |
CK14BX153K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2076 vs CK14BX153K |
CKR14BX153KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2076 vs CKR14BX153KMTR |
CKR14BX153KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2076 vs CKR14BX153KP |
CKR14BX153KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39014/05-2076 vs CKR14BX153KSTR |
C192K153K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2076 vs C192K153K1X5CS |