Part Details for M39014/05-2060 by Kyocera AVX Components
Overview of M39014/05-2060 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for M39014/05-2060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5509
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2060 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5900 / $20.4400 | Buy Now |
DISTI #
478-M39014/05-2060-ND
|
DigiKey | CAP CER AXIAL Min Qty: 300 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2067 | Buy Now |
DISTI #
M39014/05-2060
|
Avnet Americas | CKR MOLDED AXIALS - Bulk (Alt: M39014/05-2060) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39014/05-2060
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR12BX822KR Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$14.2000 / $14.5200 | Buy Now |
Part Details for M39014/05-2060
M39014/05-2060 CAD Models
M39014/05-2060 Part Data Attributes
|
M39014/05-2060
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2060
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2060
This table gives cross-reference parts and alternative options found for M39014/05-2060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2860 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2060 vs M39014/05-2860 |
CKR12BX822KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2060 vs CKR12BX822KPTR |
C124T822K1X5CP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2060 vs C124T822K1X5CP |
MIL-PRF-39014/052260 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2060 vs MIL-PRF-39014/052260 |
MIL-PRF-39014/052660 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2060 vs MIL-PRF-39014/052660 |
M39014/05-2660 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2060 vs M39014/05-2660 |
M39014/05-2060 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2060 vs M39014/05-2060 |
CKR12BX822KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2060 vs CKR12BX822KS |
M39014/05-2860 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2060 vs M39014/05-2860 |
CK13BX822KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2060 vs CK13BX822KTR |